Part Details for 462H 10-06 P by TE Connectivity
Overview of 462H 10-06 P by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
55462H/B | Rochester Electronics LLC | Replacement for Texas Instruments part number 55462H. Buy from authorized manufacturer Rochester Electronics. | |
68405-462HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Double Row, 62 Positions, 2.54 mm (0.100in)Pitch. |
Price & Stock for 462H 10-06 P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZPF000000000105512
|
TTI | 462H 10-06 P RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Each | Americas - 0 |
|
$89.0500 | Buy Now |