Part Details for 463093691402 by Wurth Elektronik
Overview of 463093691402 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 463093691402
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK6345
|
Newark | Microswitch, Spdt, 2A, 30Vdc, Th Rohs Compliant: Yes |Wurth Elektronik 463093691402 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 78 |
|
$3.6000 / $4.6200 | Buy Now |
DISTI #
732-463093691402-ND
|
DigiKey | SWITCH LIMIT SPDT 3A 125V Min Qty: 1 Lead time: 31 Weeks Container: Tray |
119 In Stock |
|
$3.0410 / $4.4400 | Buy Now |
DISTI #
710-463093691402
|
Mouser Electronics | Basic / Snap Action Switches WS-MITV Micro Switch RA Psh Typ 80gf RoHS: Compliant | 366 |
|
$3.4600 / $4.4400 | Buy Now |
Part Details for 463093691402
463093691402 CAD Models
463093691402 Part Data Attributes:
|
463093691402
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
463093691402
Wurth Elektronik
Snap Acting/Limit Switch, SPDT, Momentary, 2A, 30VDC, 0.55mm, 3 PCB Hole Cnt, Solder Terminal, Roller Lever Actuator, Through Hole-right Angle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Würth Elektronik | |
Actuator Length | 0.394 inch | |
Actuator Material | POLYBUTYLENE TEREPHTHALATE | |
Actuator Travel | 0.55 mm | |
Actuator Type | ROLLER LEVER | |
Additional Feature | APPROVAL: ENEC; UL | |
Body Breadth | 9.5 mm | |
Body Height | 5.8 mm | |
Body Length or Diameter | 12.8 mm | |
Center Contact Material | SILVER | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@30VDC | |
Contact Resistance | 1 mΩ | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | SILVER | |
Insulation Resistance | 100000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Force-Max | 0.785 N | |
Operating Position | 0.512 inch | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PCB Hole Count | 3 | |
Packing Method | BOX; TRAY | |
Pre-Travel-Max | 3.5 mm | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Finish | SILVER | |
Terminal Length | 0.122 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |