Part Details for 4632-1032-SS-20 by RAF Electronic Hardware
Overview of 4632-1032-SS-20 by RAF Electronic Hardware
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCV-0-103-20L | Coilcraft Inc | General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for 4632-1032-SS-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH7797
|
Newark | 3/8 Hex X 1.00 Length |Raf Electronic Hardware 4632-1032-SS-20 RoHS: Not Compliant Min Qty: 9 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.9600 / $21.6000 | Buy Now |
DISTI #
1772-2924-ND
|
DigiKey | 3/8 HEX X 1.00 LENGTH Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
30 In Stock |
|
$14.6465 / $20.2800 | Buy Now |
DISTI #
761-4632-1032-SS-20
|
Mouser Electronics | Standoffs & Spacers 3/8 Hex X 1.00 Length Hex Male-Female Standoff RoHS: Compliant | 0 |
|
$15.2000 / $20.2800 | Order Now |
DISTI #
71740759
|
RS | Hex Male-Female Standoff, 3/8 Hex X 1.00 Length | RAF 4632-1032-SS-20 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$18.2900 / $19.6600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$15.1200 / $20.0200 | Buy Now |
DISTI #
RAF4632-1032-SS-20
|
DB Roberts | 52 |
|
$17.1768 | Buy Now |