There are no models available for this part yet.
Overview of 463AA001NF1405F by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 463AA001NF1405F by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
07AJ5705
|
Newark | Connector |Glenair 463AA001NF1405F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$352.5900 / $1,350.4400 | Buy Now | |
DISTI #
3937-463AA001NF1405F-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$1,499.5540 / $2,497.1100 | Buy Now | |
DISTI #
463AA001NF1405F
|
Avnet Americas | Connector Accessories Right Angle EMI/RFI Environmental G-Spring Backshell With Strain Relief Rotatable Coupling Shell Size 14 - Bulk (Alt: 463AA001NF1405F) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | ||
DISTI #
654-463AA001NF1405F
|
Mouser Electronics | Circular MIL Spec Backshells ENV G-SPRING BS STRN RLF LOW RC 90DG RoHS: Not Compliant | 0 |
|
$844.8500 | Order Now | |
DISTI #
71096663
|
Verical | Rotatable Coupling-Low Profile EMI/RFI Environmental G-Spring Backshell with Strain Relief 90° 14 Shell Size Olive Drab Cadmium Over Electroless Nickel Rotatable RoHS: Not Compliant Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$254.2692 / $812.2564 | Buy Now | |
DISTI #
77944135
|
Verical | Rotatable Coupling-Low Profile EMI/RFI Environmental G-Spring Backshell with Strain Relief 90° 14 Shell Size Olive Drab Cadmium Over Electroless Nickel Rotatable RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$812.2564 / $1,352.6026 | Buy Now | |
DISTI #
GLE463AA001NF1405F
|
Interstate Connecting Components | G-SPRING ADAPTERS/RING | 0 |
|
$786.4883 / $1,340.5087 | Buy Now |
CAD Models for 463AA001NF1405F by Glenair Inc
Part Data Attributes for 463AA001NF1405F by Glenair Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
3 Weeks
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Material
|
ALUMINUM ALLOY
|
Military Connector Accessory Name
|
BACKSHELL
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Shell Sizes
|
14
|