Part Details for 463AS002N3207F4 by Glenair Inc
Overview of 463AS002N3207F4 by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 463AS002N3207F4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AJ5727
|
Newark | Connector |Glenair 463AS002N3207F4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 68 |
|
$205.8900 / $788.5800 | Buy Now |
DISTI #
3937-463AS002N3207F4-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
20 In Stock |
|
$1,269.0300 | Buy Now |
DISTI #
463AS002N3207F4
|
Avnet Americas | Connector Accessories Straight EMI/RFI Environmental G-Spring Backshell With Strain Relief Direct Coupling Shell Size 32 - Bulk (Alt: 463AS002N3207F4) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 68 Factory Stock |
|
$194.1526 / $876.1950 | Buy Now |
DISTI #
654-463AS002N3207F4
|
Mouser Electronics | Circular MIL Spec Backshells ENV G-SPRING BS STRN RLF LOW DC STRT RoHS: Not Compliant | 0 |
|
$467.7600 | Order Now |
DISTI #
59657969
|
Verical | Rotatable Coupling-Low Profile EMI/RFI Environmental G-Spring Backshell with Strain Relief 180° 32 Shell Size Olive Drab Cadmium Over Electroless Nickel Rotatable Min Qty: 51 Package Multiple: 1 | Americas - 500 |
|
$190.6375 | Buy Now |
DISTI #
16765734
|
Verical | Rotatable Coupling-Low Profile EMI/RFI Environmental G-Spring Backshell with Strain Relief 180° 32 Shell Size Olive Drab Cadmium Over Electroless Nickel Rotatable Min Qty: 1 Package Multiple: 1 | Americas - 50 |
|
$195.5256 / $748.8846 | Buy Now |
DISTI #
463AS002N3207F4
|
Avnet Americas | Connector Accessories Straight EMI/RFI Environmental G-Spring Backshell With Strain Relief Direct Coupling Shell Size 32 - Bulk (Alt: 463AS002N3207F4) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 68 Factory Stock |
|
$194.1526 / $876.1950 | Buy Now |
DISTI #
GLE463AS002N3207F4
|
Interstate Connecting Components | G-SPRING ADAPTERS/RING | 0 |
|
$435.4510 / $742.1887 | Buy Now |
DISTI #
463AS002N3207F4
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
$142.2000 / $648.3100 | Buy Now RFQ |