-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Backshell, Aluminum Alloy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ2239
|
Newark | Circular Mil Spec Backshells Txr58Ab00-1405Ai Rohs Compliant: No |Raychem Te Connectivity 464093-000 Min Qty: 13 Package Multiple: 1 Date Code: 0 Container: Bulk | 30 |
|
$237.7900 / $240.1700 | Buy Now |
DISTI #
2266-464093-000-ND
|
DigiKey | CONN Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
30 In Stock |
|
$228.6400 / $246.9200 | Buy Now |
DISTI #
464093-000
|
Avnet Americas | Connector Accessories Tinel Lock Adapter and Ring ST Aluminum Alloy Olive Drab Cadmium Over Electroless Nickel Entry Size 5 (Alt: 464093-000) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 | 0 |
|
$190.9358 / $229.7702 | Buy Now |
DISTI #
RYCTXR58AB00-1405AI
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTXR58AB00-1405AI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | TXR58AB00-1405AI |
30 Partner Stock |
|
$219.1500 / $252.4900 | Buy Now |
DISTI #
464093-000
|
Avnet Americas | Connector Accessories Tinel Lock Adapter and Ring ST Aluminum Alloy Olive Drab Cadmium Over Electroless Nickel Entry Size 5 (Alt: 464093-000) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 | 0 |
|
$190.9358 / $229.7702 | Buy Now |
DISTI #
RYCTXR58AB00-1405AI
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTXR58AB00-1405AI | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 464093-000
|
PEI Genesis | TXR58AB00-1405AI | 30 |
|
Buy Now | |
DISTI #
000000000005140011
|
Sager | Circular MIL Spec Backshells TXR58AB00-1405AI Min Qty: 1 | 0 |
|
$122.3900 / $249.8600 | Buy Now |
|
Master Electronics | TXR58AB00-1405AI |
30 Partner Stock |
|
$219.1500 / $252.4900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
464093-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
464093-000
TE Connectivity
Connector Accessory, Backshell, Aluminum Alloy
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Associated Backshell Mil-Specs | MIL-C-5015 | |
Cable Entry-Max | 0.25 inch | |
Cable Entry-Min | 0.156 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 14S | |
Wire Gauge | 0 AWG | |
Wire Size-Max |