Part Details for 4642-832-S by RAF Electronic Hardware
Overview of 4642-832-S by RAF Electronic Hardware
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTM4642EY#PBF | Analog Devices | 20VIN, 2x 4A or 1x 8A DC/DC µM | |
LTM4642IY | Analog Devices | 20VIN, 2x 4A or 1x 8A DC/DC µM | |
LTM4642IY#PBF | Analog Devices | 20VIN, 2x 4A or 1x 8A DC/DC µM |
Price & Stock for 4642-832-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1772-4642-832-S-ND
|
DigiKey | HEX MALE-FEMALE STANDOFFPLAIN ST Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now |