Part Details for 46460 by Pico Electronics Inc
Overview of 46460 by Pico Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Part Details for 46460
46460 CAD Models
46460 Part Data Attributes
|
46460
Pico Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
46460
Pico Electronics Inc
General Purpose Inductor, 50uH, 1 Element, SMD, CHIP, 5555
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PICO ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.0288 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 7.75 mm | |
Inductance | 100 µH | |
JESD-609 Code | e0 | |
Length | 11.43 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Width | 11.43 mm |