Part Details for 4646C22 by APEM Inc
Overview of 4646C22 by APEM Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4646C22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
679-4646C22-ND
|
DigiKey | TOGGLE SWITCH 4400 6A 125V Min Qty: 20 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.5275 | Buy Now |
DISTI #
642-4646C22
|
Mouser Electronics | Toggle Switches TOGGLE SWITCH 4400 6A 125V | 0 |
|
$4.8300 / $9.8500 | Order Now |
DISTI #
74997057
|
RS | TOGGLE SWITCH 4400 6A 125V | APEM Components 4646C22 Min Qty: 20 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$6.9000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.3100 / $7.8200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.3100 / $7.8200 | Buy Now |