Part Details for 464772 by ERNI
Overview of 464772 by ERNI
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Smart Cities
Electronic Manufacturing
Price & Stock for 464772
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | - Housing Contact ROHS | 9 |
|
$0.3746 / $0.6372 | Buy Now |
Part Details for 464772
464772 CAD Models
464772 Part Data Attributes:
|
464772
ERNI
Buy Now
Datasheet
|
Compare Parts:
464772
ERNI
Connector Accessory, Contact,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ERNI ELECTRONICS INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ERNI | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Style | BELLOWED CONTACT | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Terminal Length | 0.132 inch | |
Terminal Type | CRIMP | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 20 AWG |