Part Details for 464843-000 by TE Connectivity
Overview of 464843-000 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 464843-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
464843-000
|
Avnet Americas | 44AM1114-26-9-9CS2275 - Bulk (Alt: 464843-000) Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.5468 / $1.6941 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 5000 Package Multiple: 1 Lead time: 15 Weeks Container: Box | 0Box |
|
$1.5800 | Buy Now |
DISTI #
RYC464843-000
|
Heilind Electronics | 44AM1114-26-9-9CS2275 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 44AM1114-26-9-9CS2275 | 0 |
|
$1.5700 / $4.4200 | Buy Now |
DISTI #
RYC464843-000
|
Interstate Connecting Components | 44AM1114-26-9-9CS2275 | 0 |
|
Buy Now | |
DISTI #
000000000007149234
|
Sager | Hook-up Wire 44AM1114-26-9-9CS2275 Min Qty: 1 | 0 |
|
$1.7200 / $2.1500 | Buy Now |
|
Master Electronics | 44AM1114-26-9-9CS2275 | 0 |
|
$1.5700 / $4.4200 | Buy Now |
Part Details for 464843-000
464843-000 CAD Models
464843-000 Part Data Attributes
|
464843-000
TE Connectivity
Buy Now
|
Compare Parts:
464843-000
TE Connectivity
Wire And Cable, 26AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 26 AWG | |
Wire Size-Max | 26 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |