Part Details for 465432 by Essentra Components
Overview of 465432 by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 465432
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
144-465432
|
Mouser Electronics | Knobs & Dials SCALLOPED KNOB M8 x 20mm STUD | 0 |
|
$2.7300 / $5.0600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 125 Package Multiple: 125 Lead time: 18 Weeks | 0 |
|
$2.4600 | Buy Now |
|
Onlinecomponents.com | Lobed Knob - Knob Diameter 50.0 mm (1.969 in) - Thread Size M8 - Stud Length 20.0 mm (0.787 in) RoHS: Compliant | 0 |
|
$2.4000 / $3.5500 | Buy Now |
DISTI #
RIC465432
|
DB Roberts | 0 |
|
RFQ |