Part Details for 4656TA by ebm-papst
Overview of 4656TA by ebm-papst
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 4656TA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15B5337
|
Newark | Ac Tubeaxial Fan |Ebm-Papst 4656TA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
381-2969-ND
|
DigiKey | FAN AXIAL 113X37MM 230VAC WIRE Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
8 In Stock |
|
$48.4000 | Buy Now |
|
Onlinecomponents.com | AC Fan Axial Ball Bearing 230V 81.2CFM 42dB 112.5 X 37mm RoHS: Compliant |
6 Partner Stock |
|
$50.9100 / $74.8500 | Buy Now |
DISTI #
69880489
|
Verical | AC Fan Axial Ball Bearing 230V 81.2CFM 42dB 112.5 X 37mm RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 6 |
|
$34.6300 | Buy Now |
|
Master Electronics | AC Fan Axial Ball Bearing 230V 81.2CFM 42dB 112.5 X 37mm RoHS: Compliant |
6 Partner Stock |
|
$50.9100 / $74.8500 | Buy Now |
|
Neutron USA | AC Fans Size=112x37 mm CFM=81.2 VAC=230 | 14 |
|
$128.2600 | Buy Now |
Part Details for 4656TA
4656TA CAD Models
4656TA Part Data Attributes
|
4656TA
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
4656TA
ebm-papst
AC Fan, Axial Construction, 230V, 19W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EBM-PAPST MULFINGEN GMBH & CO KG | |
Reach Compliance Code | compliant | |
Airflow | 81.2 CFM | |
Bearing Type | BALL | |
Construction | AXIAL | |
Diameter | 113 mm | |
Life Expectancy | 37500 h | |
Noise | 42 dB | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -40 °C | |
Rated Power | 19 W | |
Rated Voltage | 230 V | |
Speed | 2550 rpm | |
Thermal Support Device Type | AC FAN | |
Weight | 430 g | |
Width | 37 mm |