Part Details for 467777-000 by TE Connectivity
Overview of 467777-000 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 467777-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AJ0534
|
Newark | Tab, 6.35Mm, 16-14Awg Rohs Compliant: Yes |Raychem Te Connectivity 467777-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 966 |
|
$0.9470 / $1.2500 | Buy Now |
DISTI #
467777-000-ND
|
DigiKey | CONN QC TAB 14-16AWG 0.250 CRIMP Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
1042 In Stock |
|
$0.5125 / $0.8400 | Buy Now |
DISTI #
467777-000
|
Avnet Americas | Tab Terminal 13.5-15.5AWG M Tin Loose Piece - Bulk (Alt: 467777-000) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 10 Weeks, 6 Days Container: Bulk | 908 Factory Stock |
|
$0.5166 / $0.5658 | Buy Now |
DISTI #
571-467777-000
|
Mouser Electronics | Terminals B-106-4632 RoHS: Compliant | 0 |
|
$0.5500 / $0.5790 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Lead time: 11 Weeks | 0 |
|
$0.5390 | Buy Now |
DISTI #
RYCB-106-4632
|
Heilind Electronics | 467777-000 1-1193506-4 B-106-4632 | Americas - 0 in Stock |
|
$0.5075 / $0.6120 | Buy Now |
|
Onlinecomponents.com | B-106-4632 RoHS: Compliant |
4756 In Stock |
|
$0.5300 / $0.6800 | Buy Now |
|
Quest Components | 2300 |
|
$0.3458 / $1.3300 | Buy Now | |
DISTI #
467777-000
|
TTI | Terminals B-106-4632 RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 1000 Container: Each | Americas - 0 |
|
$0.7600 | Buy Now |
DISTI #
RYCB-106-4632
|
Interstate Connecting Components | 467777-000 1-1193506-4 B-106-4632 | 0 |
|
$0.5075 / $0.6120 | Buy Now |
Part Details for 467777-000
467777-000 CAD Models
467777-000 Part Data Attributes
|
467777-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
467777-000
TE Connectivity
B-106-4632
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal and Terminal Block Type | TAB TERMINAL | |
Wire Gauge | 14 AWG |