-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06W4608
|
Newark | Nylon Hex Nut/Bulk |Keystone 4688 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0540 / $0.0590 | Buy Now |
DISTI #
36-4688-ND
|
DigiKey | HEX NUT 0.217" NYLON M3 Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
27356 In Stock |
|
$0.0639 / $0.1700 | Buy Now |
DISTI #
534-4688
|
Mouser Electronics | Screws & Fasteners NYLON HEX NUT RoHS: Compliant | 15596 |
|
$0.0620 / $0.1500 | Buy Now |
DISTI #
71279875
|
RS | Hex Nut, Nylon, 5.5mm OD, M3 Thread | Keystone Electronics 4688 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1530 / $0.1700 | RFQ |
|
Future Electronics | Nylon Hex Nut 5.5mm OD M3 Thread RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.0608 / $0.0734 | Buy Now |
DISTI #
KEYS4688
|
TME | Nut, hexagonal, M3, 0.5, polyamide, 5.5mm Min Qty: 500 | 0 |
|
$0.0680 / $0.0880 | RFQ |
DISTI #
000000000003917890
|
Sager | Screws & Fasteners NYLON HEX NUT Min Qty: 1000 | 0 |
|
$0.0483 / $0.0546 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy