Part Details for 468816 by Essentra Components
Overview of 468816 by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 468816
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC2824-ND
|
DigiKey | BLACK NYLON 6/6 FIR TREE RIVETS, Min Qty: 1000 Lead time: 15 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.3347 | Buy Now |
DISTI #
144-468816
|
Mouser Electronics | Screws & Fasteners BARBED PUSH HOLE6 RoHS: Compliant | 0 |
|
$0.3340 / $0.6900 | Order Now |
DISTI #
71255392
|
RS | BARBED PUSH HOLE6 | Essentra Components 468816 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5700 / $0.6300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.2370 | Buy Now |
|
Onlinecomponents.com | Black Nylon Fir Tree Push-In Rivet - Type 2 - Compatible Hole Diameter 6 mm (0.236 in) - Compatible Panel Thickness Range 2 - 8 mm (0.079 - 0.315 in) RoHS: Compliant | 0 |
|
$0.2392 / $0.3637 | Buy Now |
DISTI #
RIC468816
|
DB Roberts | BARBED PUSH HOLE6 | 0 |
|
RFQ |