There are no models available for this part yet.
Overview of 468821 by Essentra Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 468821 by Essentra Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RPC2828-ND
|
DigiKey | BLACK NYLON 6/6 FIR TREE RIVETS, Min Qty: 1 Lead time: 15 Weeks Container: Bag |
890 In Stock |
|
$0.3344 / $0.6500 | Buy Now | |
DISTI #
144-468821
|
Mouser Electronics | Screws & Fasteners BARBED PUSH HOLE 6.0-6.3 RoHS: Compliant | 0 |
|
$0.3320 / $0.5500 | Order Now | |
DISTI #
71255396
|
RS | BARBED PUSH HOLE 6.0-6.3 | Essentra Components 468821 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4550 / $0.5060 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.1706 | Buy Now | ||
Onlinecomponents.com | Black Nylon Fir Tree Push-In Rivet - Type 2 - Compatible Hole Diameter 6 mm (0.236 in) - Compatible Panel Thickness Range 2.5 - 12 mm (0.098 - 0.472 in) RoHS: Compliant | 0 |
|
$0.1696 / $0.2034 | Buy Now | ||
DISTI #
RIC468821
|
DB Roberts | BARBED PUSH HOLE 6.0-6.3 | 0 |
|
RFQ |