Part Details for 468838 by Essentra Components
Overview of 468838 by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 468838
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC2838-ND
|
DigiKey | NATURAL NYLON 6 FIR TREE RIVETS, Min Qty: 1000 Lead time: 10 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.1731 | Buy Now |
DISTI #
144-468838
|
Mouser Electronics | Screws & Fasteners BARBED PUSH HOLE 5 RoHS: Compliant | 0 |
|
$0.1730 / $0.3500 | Order Now |
DISTI #
71255402
|
RS | BARBED PUSH HOLE 5 | Essentra Components 468838 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2860 / $0.3180 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.1216 | Buy Now |
|
Onlinecomponents.com | Natural Nylon Fir Tree Push-In Rivet - Type 2 - Compatible Hole Diameter 5 mm (0.197 in) - Compatible Panel Thickness Range 1.2 - 6 mm (0.047 - 0.236 in) RoHS: Compliant | 0 |
|
$0.1230 / $0.1550 | Buy Now |
DISTI #
RIC468838
|
DB Roberts | BARBED PUSH HOLE 5 | 0 |
|
RFQ |