There are no models available for this part yet.
Overview of 46906 by Protektive Pak
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 46906 by Protektive Pak
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
89M3519
|
Newark | Wescorp Esd Tape, Clear 72 Yds, 2 In, 3 In Core |Protektive Pak 46906 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.7000 | Buy Now | |
DISTI #
46906-ND
|
DigiKey | TAPE ANTISTATIC CLEAR 2"X72YDS Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.4600 | Buy Now | |
DISTI #
809-46906
|
Mouser Electronics | Adhesive Tapes Wescorp ESD Tape, Clear 72 Yards, 2 inch, 3 inch Core | 2 |
|
$16.9600 / $18.2100 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.5000 | Buy Now | ||
DISTI #
10307522
|
Techni-Tool, Inc. | Protektive Pak 46906 Esd Tape, Clear, 2"W, 2.4mil, Plastic 3" Plastic Core, 72yd | 0 |
|
$14.5000 | Buy Now | |
DISTI #
10307522
|
TestEquity LLC | Protektive Pak 46906 Esd Tape, Clear, 2"W, 2.4mil, Plastic 3" Plastic Core, 72yd | 0 |
|
$14.5000 | Buy Now |