Part Details for 469366-2 by TE Connectivity
Overview of 469366-2 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 469366-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13H5804
|
Newark | Plate, Shear Rear |Amp Te Connectivity 469366-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$128.0000 / $159.0000 | Buy Now |
DISTI #
3937-469366-2-ND
|
DigiKey | PLATE SHEAR REAR Min Qty: 1 Lead time: 11 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$180.6910 / $265.7300 | Buy Now |
DISTI #
469366-2-ND
|
DigiKey | PLATE SHEAR REAR Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$156.5500 | Buy Now |
DISTI #
469366-2
|
Avnet Americas | PLATE, SHEAR REAR - Bulk (Alt: 469366-2) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$118.0000 / $142.0000 | Buy Now |
DISTI #
571-469366-2
|
Mouser Electronics | Other Tools PLATE, SHEAR REAR RoHS: Not Compliant | 1 |
|
$138.3200 / $160.4900 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Container: Box | 0Box |
|
$121.9600 | Buy Now |
DISTI #
AMP469366-2
|
Heilind Electronics | PLATE, SHEAR REAR | Americas - 0 in Stock |
|
$100.0000 / $188.6793 | Buy Now |
|
Onlinecomponents.com | PLATE, SHEAR REAR |
9 In Stock |
|
$88.1900 / $158.2300 | Buy Now |
DISTI #
56032220
|
Verical | Tools and Accessories, Plate, Shear Rear Min Qty: 1 Package Multiple: 1 Date Code: 2119 | Americas - 8 |
|
$119.2360 / $205.6990 | Buy Now |
DISTI #
AMP469366-2
|
Interstate Connecting Components | PLATE, SHEAR REAR | 0 |
|
$100.0000 / $188.6793 | Buy Now |