Part Details for 469367-2 by TE Connectivity
Overview of 469367-2 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 469367-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13H5806
|
Newark | Shim |Amp Te Connectivity 469367-2 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.4800 / $39.9600 | Buy Now |
DISTI #
3937-469367-2-ND
|
DigiKey | SHIM Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
50 In Stock |
|
$47.5500 | Buy Now |
DISTI #
469367-2-ND
|
DigiKey | SHIM Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$30.9060 | Buy Now |
DISTI #
469367-2
|
Avnet Americas | SHIM - Bulk (Alt: 469367-2) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 67 Factory Stock |
|
$21.2400 / $25.5600 | Buy Now |
DISTI #
571-469367-2
|
Mouser Electronics | Other Tools SHIM | 35 |
|
$26.0300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 1 Container: Box | 0Box |
|
$21.9600 | Buy Now |
DISTI #
AMP469367-2
|
Heilind Electronics | SHIM | Americas - 0 in Stock |
|
$26.8657 / $33.9623 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
35 In Stock 67 Factory Stock |
|
$23.9400 / $31.6900 | Buy Now |
DISTI #
54446562
|
Verical | Misc Product Min Qty: 2 Package Multiple: 1 Date Code: 2106 | Americas - 33 |
|
$32.4870 / $41.1970 | Buy Now |
DISTI #
AMP469367-2
|
Interstate Connecting Components | SHIM | 0 |
|
$26.8657 / $33.9623 | Buy Now |
Part Details for 469367-2
469367-2 CAD Models
469367-2 Part Data Attributes
|
469367-2
TE Connectivity
Buy Now
|
Compare Parts:
469367-2
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |