Part Details for 469367-4 by TE Connectivity
Overview of 469367-4 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 469367-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13H5808
|
Newark | Shim |Amp Te Connectivity 469367-4 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.4800 / $16.2400 | Buy Now |
DISTI #
3937-469367-4-ND
|
DigiKey | SHIM Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
15 In Stock |
|
$19.5800 | Buy Now |
DISTI #
469367-4-ND
|
DigiKey | SHIM Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.5440 | Buy Now |
DISTI #
469367-4
|
Avnet Americas | SHIM - Bulk (Alt: 469367-4) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 26 Factory Stock |
|
$9.4400 / $11.3600 | Buy Now |
DISTI #
571-469367-4
|
Mouser Electronics | Other Tools SHIM | 1 |
|
$11.1900 / $14.3900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 1 Container: Box | 0Box |
|
$9.7600 | Buy Now |
DISTI #
AMP469367-4
|
Heilind Electronics | SHIM | Americas - 0 in Stock |
|
$11.9403 / $15.0944 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 26 Factory Stock |
|
$10.6400 / $14.0800 | Buy Now |
DISTI #
AMP469367-4
|
Interstate Connecting Components | SHIM | 0 |
|
$11.9403 / $15.0944 | Buy Now |
|
Powell Electronics | SHIM Min Qty: 5 | 17 |
|
$12.3100 | Buy Now |
Part Details for 469367-4
469367-4 CAD Models
469367-4 Part Data Attributes
|
469367-4
TE Connectivity
Buy Now
|
Compare Parts:
469367-4
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |