Part Details for 469367-5 by TE Connectivity
Overview of 469367-5 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 469367-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-469367-5-ND
|
DigiKey | SHIM Min Qty: 1 Lead time: 7 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$30.9636 / $50.3500 | Buy Now |
DISTI #
469367-5-ND
|
DigiKey | SHIM Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$34.5400 | Buy Now |
DISTI #
469367-5
|
Avnet Americas | SHIM - Bulk (Alt: 469367-5) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$22.4200 / $26.9800 | Buy Now |
DISTI #
571-469367-5
|
Mouser Electronics | Other Tools SHIM | 0 |
|
$29.1300 / $32.3800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Container: Box | 0Box |
|
$23.1800 | Buy Now |
DISTI #
AMP469367-5
|
Heilind Electronics | SHIM | Americas - 0 in Stock |
|
$17.4478 / $35.8491 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$15.5400 / $33.4500 | Buy Now |
DISTI #
AMP469367-5
|
Interstate Connecting Components | SHIM | 0 |
|
$17.4478 / $35.8491 | Buy Now |
DISTI #
469367-5
|
Avnet Abacus | (Alt: 469367-5) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$15.5400 / $33.4500 | Buy Now |