Part Details for 4694.24.2015.403 by IMS Connector Systems Gmbh
Overview of 4694.24.2015.403 by IMS Connector Systems Gmbh
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TN28F020-150 | Rochester Electronics LLC | 28F020 - 256K X 8 Flash | |
124694-HMC742ALP5 | Analog Devices | HMC742ALP5E EVALUATION PCB ASS | |
ADN4694EBRZ | Analog Devices | MLVDS Xcvr,HD,100M Type 2 Rx,E |
Price & Stock for 4694.24.2015.403
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | High Power Inserts PCB mount jack RoHS: Compliant |
100 In Stock 514 Factory Stock |
|
$1.7200 / $7.0300 | Buy Now |
|
Master Electronics | High Power Inserts PCB mount jack RoHS: Compliant |
100 In Stock 514 Factory Stock |
|
$1.7200 / $7.0300 | Buy Now |