Part Details for 4694ANH G751000 by Belden Inc
Overview of 4694ANH G751000 by Belden Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4694ANH G751000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
135-4694ANHG751000-ND
|
DigiKey | 4K UHD COAX - RG-6 18 AWG LSZH Min Qty: 1000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6274 | Buy Now |
DISTI #
71937445
|
RS | Precision Video Coax, 4K UHD, RG6/U, 12GHz, 18Awg, 75Ohm, Aqua LSZH | Belden 4694ANH G751000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$2,102.2400 | RFQ |