Part Details for 4694ANH N3U1000 by Belden Inc
Overview of 4694ANH N3U1000 by Belden Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4694ANH N3U1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
135-4694ANHN3U1000-ND
|
DigiKey | 4K UHD COAX - RG-6 18 AWG LSZH Min Qty: 1000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.8227 | Buy Now |
DISTI #
71937446
|
RS | Precision Video Coax, 4K UHD, RG6/U, 12GHz, 18Awg, 75Ohm, Mil Green LSZH | Belden 4694ANH N3U1000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$1,983.5800 | RFQ |