There are no models available for this part yet.
Overview of 46X1N02020.NN00 by Laird Performance Material
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 46X1N02020.NN00 by Laird Performance Material
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
46X1N02020.NN00
|
Avnet Americas | - Cable Rools/Shrink Tubing (Alt: 46X1N02020.NN00) Min Qty: 6 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
739-46X1N02020.NN00
|
Mouser Electronics | EMI Gaskets, Sheets, Absorbers & Shielding 0.06mm x 20mm x 20m RoHS: Compliant | 0 |
|
$95.5500 / $99.2500 | Order Now | |
DISTI #
46X1N02020.NN00
|
TTI | EMI Gaskets, Sheets, Absorbers & Shielding 0.06mm x 20mm x 20m RoHS: Compliant pbFree: Pb-Free Min Qty: 6 Package Multiple: 6 Container: Bulk | Americas - 0 |
|
Buy Now |