Part Details for 47-10260 by Amphenol RF
Overview of 47-10260 by Amphenol RF
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
61082-102609LF | Amphenol Communications Solutions | BergStak® 0.80mm Pitch, Receptacle, Vertical, Double Row, 100 Positions. | |
54242-112102600LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Surface Mount, Double Row, 10 Positions, 2.54mm (0.100in) Pitch. | |
61083-102602LF | Amphenol Communications Solutions | BergStak® 0.80mm Pitch, Mezzanine Connector, Vertical Header, Double Row, 100 Positions. |
Price & Stock for 47-10260
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99H7405
|
Newark | Ratcheting Hand Crimp Frame (47-10000) With Die Set (47-20249) Hex Cavity Dimensions Are 0.068 0.100 0.429 |Amphenol Rf 47-10260 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$164.8400 / $209.2200 | Buy Now |
DISTI #
47-10260-ND
|
DigiKey | TOOL HAND CRIMPER COAX SIDE Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$198.5100 | Buy Now |
DISTI #
3937-47-10260-ND
|
DigiKey | TOOL HAND CRIMPER COAX SIDE Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$163.6562 / $329.3700 | Buy Now |
DISTI #
71634799
|
RS | Ratcheting Hand Crimp Frame with Die Set | Amphenol RF 47-10260 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$204.2300 / $221.9800 | RFQ |
DISTI #
AMR47-10260
|
Heilind Electronics | RATCHETING HAND CRIMP FRAME 47 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Ratcheting Hand Crimp Frame (47-10000) with Die Set (47-20249) Hex Cavity Dimensions are 0.068 0.100 0.429 RoHS: Compliant |
2 In Stock |
|
$134.7400 / $175.7100 | Buy Now |
DISTI #
65021469
|
Verical | Ratcheting Hand Crimp Frame, With Hex Die Set Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$175.1620 / $228.4230 | Buy Now |
DISTI #
AMR47-10260
|
Interstate Connecting Components | RATCHETING HAND CRIMP FRAME 47 | 0 |
|
Buy Now | |
|
Powell Electronics | Ratcheting Hand Crimp Frame with Die Set Min Qty: 1 | 1 |
|
$90.0100 / $181.1500 | Buy Now |
|
Master Electronics | Ratcheting Hand Crimp Frame (47-10000) with Die Set (47-20249) Hex Cavity Dimensions are 0.068 0.100 0.429 RoHS: Compliant |
2 In Stock |
|
$134.7400 / $175.7100 | Buy Now |