Part Details for 47-10270 by Amphenol RF
Overview of 47-10270 by Amphenol RF
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 47-10270
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99H7406
|
Newark | Ratcheting Hand Crimp Frame (47-10000) With Die Set (47-20250) Hex Cavity Dimensions Are 0.042 0.068 0.118 0.178 |Amphenol Rf 47-10270 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$99.7400 / $126.5900 | Buy Now |
DISTI #
47-10270-ND
|
DigiKey | TOOL HAND CRIMPER COAX SIDE Min Qty: 1 Lead time: 12 Weeks Container: Box |
1 In Stock |
|
$117.3808 / $133.5700 | Buy Now |
DISTI #
70039536
|
RS | Crimp Tool, Manual, w/47-20250 Die Set, 0.042/0.068/0.128/0.151 Hex Cavities | Amphenol RF 47-10270 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$126.1300 / $134.1800 | RFQ |
DISTI #
AMR47-10270
|
Heilind Electronics | Americas - 0 in Stock |
|
$101.8281 / $153.4400 | Buy Now | |
|
Onlinecomponents.com | Ratcheting Hand Crimp Frame (47-10000) with Die Set (47-20250) Hex Cavity Dimensions are 0.042 0.068 0.118 0.178 RoHS: Compliant |
1 In Stock |
|
$98.4300 / $136.1900 | Buy Now |
DISTI #
AMR47-10270
|
Interstate Connecting Components | 0 |
|
$101.8281 / $153.4400 | Buy Now | |
|
Master Electronics | Ratcheting Hand Crimp Frame (47-10000) with Die Set (47-20250) Hex Cavity Dimensions are 0.042 0.068 0.118 0.178 RoHS: Compliant |
1 In Stock |
|
$98.4300 / $136.1900 | Buy Now |
DISTI #
57236.1
|
TestEquity LLC | Amphenol RF 47-10270 Ratcheting Hand Crimp With Die Set 47-20250, Black | 0 |
|
$122.3000 | Buy Now |