Part Details for 47-10290 by Amphenol Corporation
Overview of 47-10290 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54122-124102900RLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded stacking vertical header, through hole, double Row, 10 position, 2.54mm (0.100in) pitch |
Price & Stock for 47-10290
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47-10290
|
Avnet Americas | Hand Crimp Tool For Connectors - Bag (Alt: 47-10290) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bag | 0 |
|
$148.2198 | Buy Now |
DISTI #
523-47-10290
|
Mouser Electronics | Crimpers / Crimping Tools Ratcheting HC Frame RoHS: Compliant | 0 |
|
$158.9800 / $193.8600 | Order Now |