Part Details for 47-20448-OR by NTE Electronics Inc
Overview of 47-20448-OR by NTE Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 47-20448-OR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87X3042
|
Newark | Heat Shrink 3/16 In Dia Thin Wall Orange 48 In Length 2:1 Shrink Ratio |Nte Electronics 47-20448-OR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Heat Shrink Tubing ST Polyolefin Orange Thin RoHS: Compliant |
5 In Stock |
|
$5.7000 / $6.4500 | Buy Now |
|
Master Electronics | Heat Shrink Tubing ST Polyolefin Orange Thin RoHS: Compliant |
5 In Stock |
|
$5.7000 / $6.4500 | Buy Now |