Part Details for 470-AAVI-10MA-C by Amphenol ProLabs
Overview of 470-AAVI-10MA-C by Amphenol ProLabs
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC4126EV-10#TRMPBF | Analog Devices | 10mA Wireless Li-Ion Charger w | |
LTC4126EV-10#TRPBF | Analog Devices | 10mA Wireless Li-Ion Charger w | |
DC2769A-A-KIT | Analog Devices | LTC4124 Low Power 10mA Demo Bo |
Price & Stock for 470-AAVI-10MA-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4932-470-AAVI-10MA-C-ND
|
DigiKey | Dell 470-AAVI-10MA Compatible TA Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
72 In Stock |
|
$69.0750 / $76.7500 | Buy Now |