Part Details for 4700-81L15K999 by TE Connectivity
Overview of 4700-81L15K999 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Part Details for 4700-81L15K999
4700-81L15K999 CAD Models
4700-81L15K999 Part Data Attributes
|
4700-81L15K999
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4700-81L15K999
TE Connectivity
POWER TRANSFORMER, 60VA, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.65 | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | UL | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Mounting Feature | CHASSIS MOUNT | |
Output Voltage 1 | 24 V | |
Packing Method | BULK | |
Primary Rating | SINGLE 208/240/480V | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 60 VA |
Alternate Parts for 4700-81L15K999
This table gives cross-reference parts and alternative options found for 4700-81L15K999. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4700-81L15K999, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-1611467-1 | Power Transformer, 60VA | TE Connectivity | 4700-81L15K999 vs 1-1611467-1 |