There are no models available for this part yet.
Overview of 470025CY GE321 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 470025CY GE321 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
07AH7725
|
Newark | Shld Multicore Cable, 2Cond, 50M, Cable Shielding:Shielded, No. Of Conductors:2Conductor, Wire Gauge:21Awg, Conductor Area Csa:0.5Mmâ², Reel Length (Imperial):164Ft, Reel Length (Metric):50M, Jacket Color:Gray, Jacket Material:Pvc Rohs Compliant: Yes |Alpha Wire 470025CY GE321 RoHS: Compliant Min Qty: 1 Package Multiple: 164 Date Code: 0 Container: SPOOL | 0 |
|
$259.3500 / $262.0000 | Buy Now | |
DISTI #
470025CYGE321-ND
|
DigiKey | CABLE 2COND 21AWG GRAY SHLD 50M Min Qty: 1 Lead time: 25 Weeks Container: Spool |
1 In Stock |
|
$154.5800 | Buy Now | |
DISTI #
602-470025CY-50M-GE
|
Mouser Electronics | Multi-Conductor Cables Pro-Met RoHS: Compliant | 0 |
|
$159.3800 / $192.3100 | Order Now | |
DISTI #
71755448
|
RS | Industrial Cable, 2C 0.5Mm2, Braid Shield, Gray, 50m, 164ft., Pro-Met Series | Alpha Wire 470025CY GE321 RoHS: Not Compliant Min Qty: 1 Package Multiple: 164 Container: ft. Coil | 0 |
|
$178.7700 / $194.3100 | RFQ | |
DISTI #
470025CY-GE321
|
TME | Wire, Pro-Met, 2x0.5mm2, shielded,tinned copper braid, PVC, 50m Min Qty: 1 | 2 |
|
$61.9500 | Buy Now |