Part Details for 470035CY CL033 by Alpha Wire
Overview of 470035CY CL033 by Alpha Wire
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 470035CY CL033
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH7740
|
Newark | 470035Cy Multicore Cable, Clear 100M 3C .5Mm Braid Shield Rohs Compliant: Yes |Alpha Wire 470035CY CL033 Min Qty: 1 Package Multiple: 328 Date Code: 0 Container: SPOOL | 1 |
|
$84.4700 | Buy Now |
DISTI #
470035CYCL033-ND
|
DigiKey | CABLE 3CON 21AWG CLEAR SHLD 100M Min Qty: 1 Lead time: 25 Weeks Container: Spool |
4 In Stock |
|
$357.8040 / $387.7700 | Buy Now |
DISTI #
602-470035CY-100M-CL
|
Mouser Electronics | Multi-Conductor Cables Pro-Met RoHS: Compliant | 0 |
|
$357.8000 / $387.7700 | Order Now |
DISTI #
71755605
|
RS | Industrial Cable, 3C .5Mm, Braid Shield, Clear, 100m, 328ft., Pro-Met Series | Alpha Wire 470035CY CL033 RoHS: Not Compliant Min Qty: 1 Package Multiple: 328 Container: ft. Coil | 0 |
|
$432.8100 / $446.2000 | RFQ |
DISTI #
57960566
|
Verical | 470035CY CL033 Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$103.0122 | Buy Now |
DISTI #
470035CY-CL033
|
TME | Wire, Pro-Met, 3G0.5mm2, shielded,tinned copper braid, PVC, 100m Min Qty: 1 | 0 |
|
$127.2900 / $145.4700 | RFQ |
DISTI #
2947395
|
element14 Asia-Pacific | SHLD FLEX CABLE, 3COND, 100M, CLEAR RoHS: Compliant Min Qty: 1 Container: Reel | 0 |
|
$382.3412 / $414.3568 | Buy Now |
DISTI #
2947395
|
Farnell | SHLD FLEX CABLE, 3COND, 100M, CLEAR RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$106.1445 | Buy Now |
Part Details for 470035CY CL033
470035CY CL033 CAD Models
470035CY CL033 Part Data Attributes:
|
470035CY CL033
Alpha Wire
Buy Now
|
Compare Parts:
470035CY CL033
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |