Part Details for 470037-000 by TE Connectivity
Overview of 470037-000 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 470037-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ2243
|
Newark | Solder Sleeves&shield Tubing Red Solder Sleeve |Raychem Te Connectivity 470037-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1017 |
|
$0.5820 / $0.9710 | Buy Now |
DISTI #
470037-000
|
Avnet Americas | Cable Accessories Solder Sleeve Wire Splice - Bulk (Alt: 470037-000) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 8 Weeks, 2 Days Container: Bulk | 1470 |
|
RFQ | |
DISTI #
09J3984
|
Avnet Americas | Cable Accessories Solder Sleeve Wire Splice - Bulk (Alt: 09J3984) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 9314 Partner Stock |
|
$0.5480 / $0.8110 | Buy Now |
DISTI #
650-470037-000
|
Mouser Electronics | Solder Sleeves & Shield Tubing CWT-9002 RoHS: Not Compliant | 0 |
|
$0.3750 / $0.5030 | Order Now |
|
Future Electronics | 470037 Series 2.7 mm Diameter 1 g Solder Wire RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 100 Container: Box | 4900Box |
|
$0.1660 / $0.1950 | Buy Now |
DISTI #
RYCCWT-9002
|
Heilind Electronics | 470037-000 SOLDER SLEEVE | Americas - 4763 in Stock29625 On Order |
|
$0.3433 / $0.4340 | Buy Now |
|
Onlinecomponents.com | CWT-9002 |
31209 In Stock |
|
$0.2800 / $0.5027 | Buy Now |
|
Bristol Electronics | 4000 |
|
RFQ | ||
|
Bristol Electronics | 2000 |
|
RFQ | ||
|
Quest Components | 3200 |
|
$0.4480 / $1.2800 | Buy Now |
Part Details for 470037-000
470037-000 CAD Models
470037-000 Part Data Attributes
|
470037-000
TE Connectivity
Buy Now
|
Compare Parts:
470037-000
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |