There are no models available for this part yet.
Overview of 470041CY GE033 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 470041CY GE033 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
07AH7754
|
Newark | Shld Flex Cable, 4Cond, 100M, Grey, Cable Shielding:Shielded, No. Of Conductors:4Conductor, Wire Gauge:17Awg, Conductor Area Csa:1Mmâ², Reel Length (Imperial):328Ft, Reel Length (Metric):100M, Jacket Color:Gray, Jacket Material:Pvc Rohs Compliant: Yes |Alpha Wire 470041CY GE033 RoHS: Compliant Min Qty: 1 Package Multiple: 328 Date Code: 0 Container: SPOOL | 0 |
|
$802.2000 | Buy Now | |
DISTI #
470041CYGE033-ND
|
DigiKey | CABLE 4COND 17AWG GRAY SHLD Min Qty: 100 Lead time: 25 Weeks Container: Spool |
100 In Stock |
|
$3.7482 | Buy Now | |
DISTI #
602-470041CY-100M-GE
|
Mouser Electronics | Multi-Conductor Cables Pro-Met RoHS: Compliant | 0 |
|
$638.6800 / $673.5400 | Order Now | |
DISTI #
71755539
|
RS | Industrial Cable, 4C 1Mm2, Braid Shield, Gray, 100m, 328ft., Pro-Met Series | Alpha Wire 470041CY GE033 RoHS: Not Compliant Min Qty: 1 Package Multiple: 328 Container: ft. Coil | 0 |
|
$816.7800 / $859.7600 | RFQ | |
DISTI #
65702261
|
Verical | 0 Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$614.7100 | Buy Now | |
DISTI #
470041CY-GE033
|
TME | Wire, Pro-Met, 4G1mm2, shielded,tinned copper braid, PVC, 100m Min Qty: 1 | 1 |
|
$243.6900 / $278.5000 | Buy Now |
CAD Models for 470041CY GE033 by Alpha Wire
Part Data Attributes for 470041CY GE033 by Alpha Wire
470041CY GE033
Alpha Wire
|
|
---|---|
Samacsys Manufacturer
|
Alpha Wire
|
Want to compare parts?
-
470041CY GE033Alpha WireVS
-