Part Details for 470041CY GE321 by Alpha Wire
Overview of 470041CY GE321 by Alpha Wire
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 470041CY GE321
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH7755
|
Newark | Shld Flex Cable, 4Cond, 50M, Grey, Cable Shielding:Shielded, No. Of Conductors:4Conductor, Wire Gauge:17Awg, Conductor Area Csa:1Mm², Reel Length (Imperial):164Ft, Reel Length (Metric):50M, Jacket Color:Gray, Jacket Material:Pvc Rohs Compliant: Yes |Alpha Wire 470041CY GE321 Min Qty: 1 Package Multiple: 164 Date Code: 0 Container: SPOOL | 1 |
|
$79.7600 | Buy Now |
DISTI #
470041CYGE321-ND
|
DigiKey | CABLE 4COND 17AWG GRAY SHLD Min Qty: 50 Lead time: 25 Weeks Container: Spool |
50 In Stock |
|
$6.7576 | Buy Now |
DISTI #
602-470041CY-50M-GE
|
Mouser Electronics | Multi-Conductor Cables Pro-Met RoHS: Compliant | 0 |
|
$328.1700 | Order Now |
DISTI #
71755538
|
RS | Industrial Cable, 4C 1Mm2, Braid Shield, Gray, 50m, 164ft., Pro-Met Series | Alpha Wire 470041CY GE321 RoHS: Not Compliant Min Qty: 1 Package Multiple: 164 Lead time: 5 Weeks, 0 Days Container: ft. Coil | 1 |
|
$193.6900 | Buy Now |
DISTI #
57960602
|
Verical | 470041CY GE321 Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$97.2683 | Buy Now |
DISTI #
470041CY-GE321
|
TME | Wire, Pro-Met, 4G1mm2, shielded,tinned copper braid, PVC, 50m Min Qty: 1 | 3 |
|
$120.0200 | Buy Now |
DISTI #
2947410
|
element14 Asia-Pacific | SHLD FLEX CABLE, 4COND, 50M, GREY RoHS: Compliant Min Qty: 1 Container: Reel | 0 |
|
$356.2930 / $394.7725 | Buy Now |
DISTI #
2947410
|
Farnell | SHLD FLEX CABLE, 4COND, 50M, GREY RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$99.7281 / $113.9803 | Buy Now |
Part Details for 470041CY GE321
470041CY GE321 CAD Models
470041CY GE321 Part Data Attributes:
|
470041CY GE321
Alpha Wire
Buy Now
|
Compare Parts:
470041CY GE321
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |