Part Details for 470041YY GE321 by Alpha Wire
Overview of 470041YY GE321 by Alpha Wire
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 470041YY GE321
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH7757
|
Newark | Unshld Flex Cable, 4Cond, 50M, Grey, Cable Shielding:Unshielded, No. Of Conductors:4Conductor, Wire Gauge:17Awg, Conductor Area Csa:1Mm², Reel Length (Imperial):164Ft, Reel Length (Metric):50M, Jacket Color:Gray, Jacket Material:Pvc Rohs Compliant: Yes |Alpha Wire 470041YY GE321 Min Qty: 1 Package Multiple: 164 Date Code: 0 Container: SPOOL | 0 |
|
$282.5600 / $285.4400 | Buy Now |
DISTI #
470041YYGE321-ND
|
DigiKey | CABLE 4COND 17AWG GRAY 50M Min Qty: 1 Lead time: 25 Weeks Container: Spool |
1 In Stock |
|
$209.6100 | Buy Now |
DISTI #
602-470041YY-50M-GE
|
Mouser Electronics | Multi-Conductor Cables Pro-Met RoHS: Compliant | 0 |
|
$206.3500 / $206.3600 | Order Now |
DISTI #
71755647
|
RS | Industrial Cable, 4C 1Mm2, Unshielded, Gray, 50m, 164ft., Pro-Met Series | Alpha Wire 470041YY GE321 RoHS: Not Compliant Min Qty: 1 Package Multiple: 164 Container: ft. Coil | 0 |
|
$198.1900 / $217.7800 | RFQ |
DISTI #
65706457
|
Verical | 0 Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$138.7500 | Buy Now |
DISTI #
470041YY-GE321
|
TME | Wire, Pro-Met, 4G1mm2, unshielded, 300V,500V, 50m, Cu, stranded Min Qty: 1 | 0 |
|
$60.0300 | RFQ |
Part Details for 470041YY GE321
470041YY GE321 CAD Models
470041YY GE321 Part Data Attributes
|
470041YY GE321
Alpha Wire
Buy Now
|
Compare Parts:
470041YY GE321
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |