Part Details for 470047CY GE033 by Alpha Wire
Overview of 470047CY GE033 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 470047CY GE033
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH7766
|
Newark | Shld Flex Cable, 4Cond, 100M, Grey, Cable Shielding:Shielded, No. Of Conductors:4Conductor, Wire Gauge:19Awg, Conductor Area Csa:0.75Mmâ², Reel Length (Imperial):328Ft, Reel Length (Metric):100M, Jacket Color:Gray, Jacket Material:Pvcrohs Compliant: Yes |Alpha Wire 470047CY GE033 RoHS: Compliant Min Qty: 1 Package Multiple: 328 Date Code: 0 Container: SPOOL | 0 |
|
$615.2000 | Buy Now |
DISTI #
470047CYGE033-ND
|
DigiKey | CABLE 4COND 19AWG GRAY SHLD 100M Min Qty: 1 Lead time: 25 Weeks Container: Spool | Temporarily Out of Stock |
|
$457.7660 / $527.8600 | Buy Now |
DISTI #
602-470047CY-100M-GE
|
Mouser Electronics | Multi-Conductor Cables Pro-Met RoHS: Compliant | 0 |
|
$472.0000 / $527.8500 | Order Now |
DISTI #
71755467
|
RS | Industrial Cable, 4C 0.75Mm2, Braid Shield, Gray, 100m, 328ft., Pro-Met Series | Alpha Wire 470047CY GE033 RoHS: Not Compliant Min Qty: 1 Package Multiple: 328 Container: ft. Coil | 1 |
|
$548.9700 | Buy Now |
DISTI #
470047CY-GE033
|
TME | Wire, Pro-Met, 4G0.75mm2, shielded,tinned copper braid, PVC, 100m Min Qty: 1 | 1 |
|
$190.4200 | Buy Now |
Part Details for 470047CY GE033
470047CY GE033 CAD Models
470047CY GE033 Part Data Attributes
|
470047CY GE033
Alpha Wire
Buy Now
|
Compare Parts:
470047CY GE033
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |