Part Details for 470047CY GE432 by Alpha Wire
Overview of 470047CY GE432 by Alpha Wire
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 470047CY GE432
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH5866
|
Newark | Pro-Met/300 M |Alpha Wire 470047CY GE432 Min Qty: 1 Package Multiple: 300 Date Code: 0 Container: SPOOL | 0 |
|
$1,557.3700 / $1,784.7300 | Buy Now |
DISTI #
470047CYGE432-300-ND
|
DigiKey | CABLE 4COND 19AWG GRAY SHLD Min Qty: 300 Lead time: 25 Weeks Container: Spool |
600 In Stock |
|
$4.7100 | Buy Now |
DISTI #
216-470047CYGE432-DS-ND
|
DigiKey | CBLE 4CND 19AWG GRY SHLD METER Min Qty: 1 Lead time: 2 Weeks Container: Digi-Spool®, Continuous Spool |
300 In Stock |
|
$7.7245 / $10.7000 | Buy Now |
DISTI #
470047CYGE432-1-ND
|
DigiKey | CABLE 4COND 19AWG GRAY SHLD 1M Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
39 In Stock |
|
$4.6105 / $6.7300 | Buy Now |
DISTI #
470047CYGE432-5-ND
|
DigiKey | CABLE 4COND 19AWG GRAY SHLD 5M Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
10 In Stock |
|
$19.6469 / $28.5900 | Buy Now |
DISTI #
470047CYGE432-10-ND
|
DigiKey | CABLE 4COND 19AWG GRAY SHLD 10M Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
4 In Stock |
|
$37.1445 / $53.7100 | Buy Now |
DISTI #
470047CYGE432-20-ND
|
DigiKey | CABLE 4COND 19AWG GRAY SHLD 20M Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
3 In Stock |
|
$74.1474 / $107.2100 | Buy Now |
DISTI #
470047CYGE432-30-ND
|
DigiKey | CABLE 4COND 19AWG GRAY SHLD 30M Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
2 In Stock |
|
$99.9888 / $153.0600 | Buy Now |
DISTI #
602-470047CY-300M-GE
|
Mouser Electronics | Multi-Conductor Cables Pro-Met RoHS: Compliant | 0 |
|
$1,415.3200 / $1,498.5000 | Order Now |
DISTI #
71755468
|
RS | Industrial Cable, 4C 0.75Mm2 Braid Shield, Grey, 300 M, 984 Ft, Pro-Met Series | Alpha Wire 470047CY GE432 RoHS: Not Compliant Min Qty: 1 Package Multiple: 984 Container: ft. Coil | 0 |
|
$1,668.8500 / $1,756.7000 | RFQ |