There are no models available for this part yet.
Overview of 470047YY GE033 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 470047YY GE033 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
07AH7768
|
Newark | Unshld Flex Cable, 4Cond, 100M, Grey, Cable Shielding:Unshielded, No. Of Conductors:4Conductor, Wire Gauge:19Awg, Conductor Area Csa:0.75Mmâ², Reel Length (Imperial):328Ft, Reel Length (Metric):100M, Jacket Color:Gray Rohs Compliant: Yes |Alpha Wire 470047YY GE033 RoHS: Compliant Min Qty: 1 Package Multiple: 328 Date Code: 0 Container: SPOOL | 0 |
|
$345.7500 | Buy Now | |
DISTI #
470047YYGE033-ND
|
DigiKey | CABLE 4COND 19AWG GRAY 100M Min Qty: 1 Lead time: 25 Weeks Container: Spool |
3 In Stock |
|
$161.5400 | Buy Now | |
DISTI #
602-470047YY-100M-GE
|
Mouser Electronics | Multi-Conductor Cables Pro-Met RoHS: Compliant | 0 |
|
$265.2600 / $296.6600 | Order Now | |
DISTI #
71755470
|
RS | Industrial Cable, 4C 0.75Mm2, Unshielded, Gray, 100m, 328ft., Pro-Met Series | Alpha Wire 470047YY GE033 RoHS: Not Compliant Min Qty: 1 Package Multiple: 328 Container: ft. Coil | 1 |
|
$370.5800 | Buy Now | |
DISTI #
470047YY-GE033
|
TME | Wire, Pro-Met, 4G0.75mm2, unshielded, 300V,500V, 100m, Cu, stranded Min Qty: 1 | 1 |
|
$105.9600 / $121.0900 | Buy Now |
CAD Models for 470047YY GE033 by Alpha Wire
Part Data Attributes for 470047YY GE033 by Alpha Wire
470047YY GE033
Alpha Wire
|
|
---|---|
Samacsys Manufacturer
|
Alpha Wire
|
Want to compare parts?
-
470047YY GE033Alpha WireVS
-