Part Details for 470057CY GE033 by Alpha Wire
Overview of 470057CY GE033 by Alpha Wire
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 470057CY GE033
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH7784
|
Newark | Shld Flex Cable, 5Cond, 100M, Grey, Cable Shielding:Shielded, No. Of Conductors:5Conductor, Wire Gauge:19Awg, Conductor Area Csa:0.75Mm², Reel Length (Imperial):328Ft, Reel Length (Metric):100M, Jacket Color:Gray, Jacket Material:Pvcrohs Compliant: Yes |Alpha Wire 470057CY GE033 Min Qty: 1 Package Multiple: 328 Date Code: 0 Container: SPOOL | 0 |
|
$817.8100 | Buy Now |
DISTI #
470057CYGE033-ND
|
DigiKey | CABLE 5COND 19AWG GRAY SHLD 100M Min Qty: 1 Lead time: 25 Weeks Container: Spool |
1 In Stock |
|
$647.4660 / $701.6800 | Buy Now |
DISTI #
602-470057CY-100M-GE
|
Mouser Electronics | Multi-Conductor Cables Pro-Met RoHS: Compliant | 0 |
|
$664.5600 / $701.6700 | Order Now |
DISTI #
71755485
|
RS | Industrial Cable, 5C 0.75Mm2, Braid Shield, Gray, 100m, 328ft., Pro-Met Series | Alpha Wire 470057CY GE033 RoHS: Not Compliant Min Qty: 1 Package Multiple: 328 Container: ft. Coil | 1 |
|
$876.5600 | Buy Now |
DISTI #
470057CY-GE033
|
TME | Wire, Pro-Met, 5G0.75mm2, shielded,tinned copper braid, PVC, 100m Min Qty: 1 | 0 |
|
$236.2400 | RFQ |
DISTI #
2947439
|
element14 Asia-Pacific | SHLD FLEX CABLE, 5COND, 100M, GREY RoHS: Compliant Min Qty: 1 Container: Reel | 0 |
|
$680.6682 / $721.9449 | Buy Now |
DISTI #
2947439
|
Farnell | SHLD FLEX CABLE, 5COND, 100M, GREY RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$197.4767 | Buy Now |