Part Details for 470057CY GE321 by Alpha Wire
Overview of 470057CY GE321 by Alpha Wire
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 470057CY GE321
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH7785
|
Newark | Shld Flex Cable, 5Cond, 50M, Grey, Cable Shielding:Shielded, No. Of Conductors:5Conductor, Wire Gauge:19Awg, Conductor Area Csa:0.75Mm², Reel Length (Imperial):164Ft, Reel Length (Metric):50M, Jacket Color:Gray, Jacket Material:Pvc Rohs Compliant: Yes |Alpha Wire 470057CY GE321 Min Qty: 1 Package Multiple: 164 Date Code: 0 Container: SPOOL | 0 |
|
$434.7600 | Buy Now |
DISTI #
470057CYGE321-ND
|
DigiKey | CABLE 5COND 19AWG GRAY SHLD 50M Min Qty: 1 Lead time: 25 Weeks Container: Spool |
3 In Stock |
|
$344.2000 / $402.6400 | Buy Now |
DISTI #
602-470057CY-50M-GE
|
Mouser Electronics | Multi-Conductor Cables Pro-Met RoHS: Compliant | 0 |
|
$333.1900 / $343.4800 | Order Now |
DISTI #
71755484
|
RS | Industrial Cable, 5C 0.75Mm2, Braid Shield, Gray, 50m, 164ft., Pro-Met Series | Alpha Wire 470057CY GE321 RoHS: Not Compliant Min Qty: 1 Package Multiple: 164 Lead time: 5 Weeks, 0 Days Container: ft. Coil | 2 |
|
$197.3200 | Buy Now |
DISTI #
470057CY-GE321
|
TME | Wire, Pro-Met, 5G0.75mm2, shielded,tinned copper braid, PVC, 50m Min Qty: 1 | 1 |
|
$122.2900 | Buy Now |
DISTI #
2947440
|
element14 Asia-Pacific | SHLD FLEX CABLE, 5COND, 50M, GREY RoHS: Compliant Min Qty: 1 Container: Reel | 0 |
|
$361.6030 / $400.6350 | Buy Now |
DISTI #
2947440
|
Farnell | SHLD FLEX CABLE, 5COND, 50M, GREY RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$102.1098 / $140.8415 | Buy Now |