Part Details for 470077YY GE321 by Alpha Wire
Overview of 470077YY GE321 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 470077YY GE321
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH7805
|
Newark | Unshld Flex Cable, 7Cond, 50M, Grey, Cable Shielding:Unshielded, No. Of Conductors:7Conductor, Wire Gauge:19Awg, Conductor Area Csa:0.75Mmâ², Reel Length (Imperial):164Ft, Reel Length (Metric):50M, Jacket Color:Gray Rohs Compliant: Yes |Alpha Wire 470077YY GE321 RoHS: Compliant Min Qty: 1 Package Multiple: 164 Date Code: 0 Container: SPOOL | 0 |
|
$371.1300 / $374.9100 | Buy Now |
DISTI #
470077YYGE321-ND
|
DigiKey | CABLE 7COND 19AWG GRAY Min Qty: 50 Lead time: 25 Weeks Container: Spool |
50 In Stock |
|
$4.4240 | Buy Now |
DISTI #
602-470077YY-50M-GE
|
Mouser Electronics | Multi-Conductor Cables Pro-Met RoHS: Compliant | 0 |
|
$235.3900 / $291.5500 | Order Now |
DISTI #
71755493
|
RS | Industrial Cable, 7C 0.75Mm2, Unshielded, Gray, 50m, 164ft., Pro-Met Series | Alpha Wire 470077YY GE321 RoHS: Not Compliant Min Qty: 1 Package Multiple: 164 Container: ft. Coil | 1 |
|
$318.6300 | Buy Now |
DISTI #
470077YY-GE321
|
TME | Wire, Pro-Met, 7G0.75mm2, unshielded, 300V,500V, 50m, Cu, stranded Min Qty: 1 | 0 |
|
$89.1100 | RFQ |
Part Details for 470077YY GE321
470077YY GE321 CAD Models
470077YY GE321 Part Data Attributes
|
470077YY GE321
Alpha Wire
Buy Now
|
Compare Parts:
470077YY GE321
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |