Part Details for 4700A3 by Visual Communications Company
Overview of 4700A3 by Visual Communications Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4700A3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05C1561
|
Newark | Indicator: Neon, Color: Amber, Voltage (V): 125Vac, Mounting Hole (Inch): 0.31, Mounting Hole (Metric): 7.92, Termination: 4.5" 22 Awg Wire , Bezel Color: Amber, Housing Color: White |Vcc (Visual Communications Company) 4700A3 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |