Part Details for 470127CY GE321 by Alpha Wire
Overview of 470127CY GE321 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 470127CY GE321
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH7839
|
Newark | Shld Flex Cable, 12Cond, 50M, Grey, Cable Shielding:Shielded, No. Of Conductors:12Conductor, Wire Gauge:19Awg, Conductor Area Csa:0.75Mmâ², Reel Length (Imperial):164Ft, Reel Length (Metric):50M, Jacket Color:Gray, Jacket Material:Pvcrohs Compliant: Yes |Alpha Wire 470127CY GE321 RoHS: Compliant Min Qty: 1 Package Multiple: 164 Date Code: 0 Container: SPOOL | 0 |
|
$800.7500 | Buy Now |
DISTI #
470127CYGE321-ND
|
DigiKey | CABLE 12COND 19AWG GRAY SHLD 50M Min Qty: 1 Lead time: 25 Weeks Container: Spool |
1 In Stock |
|
$374.1400 | Buy Now |
DISTI #
602-470127CY-50M-GE
|
Mouser Electronics | Multi-Conductor Cables Pro-Met RoHS: Compliant | 0 |
|
$628.8900 / $675.9900 | Order Now |
DISTI #
71755514
|
RS | Industrial Cable, 12C 0.75Mm2, Braid Shield, Gray, 50m, 164ft., Pro-Met Series | Alpha Wire 470127CY GE321 RoHS: Not Compliant Min Qty: 1 Package Multiple: 164 Container: ft. Coil | 2 |
|
$693.6400 | Buy Now |
DISTI #
470127CY-GE321
|
TME | Wire, Pro-Met, 12G0.75mm2, shielded,tinned copper braid, PVC Min Qty: 1 | 2 |
|
$238.7800 | Buy Now |
Part Details for 470127CY GE321
470127CY GE321 CAD Models
470127CY GE321 Part Data Attributes
|
470127CY GE321
Alpha Wire
Buy Now
|
Compare Parts:
470127CY GE321
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |