Part Details for 47016 by Protektive Pak
Overview of 47016 by Protektive Pak
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 47016
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89M3541
|
Newark | Wescorp Esd Tape, Shielding Grid, 118Ft. 1/2 |Protektive Pak 47016 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.3500 | Buy Now |
DISTI #
47016-ND
|
DigiKey | RF EMI SHLDING TAPE 118.11'X0.5" Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.5500 | Buy Now |
DISTI #
809-47016
|
Mouser Electronics | Adhesive Tapes Wescorp ESD Tape, Shielding Grid, 118ft. 1/2 inch | 0 |
|
$6.2400 / $6.9400 | Order Now |
|
Onlinecomponents.com | 0 |
|
$5.2500 | Buy Now | |
DISTI #
211WA104
|
Techni-Tool, Inc. | Protektive Pak 47016 Antistatic Conductive Shielding Grid Tape, 1/2" x 36 m x 3" Paper Core | 57 |
|
$5.4100 | Buy Now |
DISTI #
211WA104
|
TestEquity LLC | Protektive Pak 47016 Antistatic Conductive Shielding Grid Tape, 1/2" x 36 m x 3" Paper Core | 57 |
|
$5.4100 | Buy Now |