Part Details for 470515CY GE033 by Alpha Wire
Overview of 470515CY GE033 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 470515CY GE033
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH7862
|
Newark | Shld Flex Cable, 5Cond, 100M, Grey, Cable Shielding:Shielded, No. Of Conductors:5Conductor, Wire Gauge:15Awg, Conductor Area Csa:1.5Mmâ², Reel Length (Imperial):328Ft, Reel Length (Metric):100M, Jacket Color:Gray, Jacket Material:Pvc Rohs Compliant: Yes |Alpha Wire 470515CY GE033 RoHS: Compliant Min Qty: 1 Package Multiple: 328 Date Code: 0 Container: SPOOL | 0 |
|
$1,156.5100 | Buy Now |
DISTI #
470515CYGE033-ND
|
DigiKey | CABLE 5COND 15AWG GRAY SHLD 100M Min Qty: 1 Lead time: 25 Weeks Container: Spool |
1 In Stock |
|
$908.2900 | Buy Now |
DISTI #
602-470515CY-100M-GE
|
Mouser Electronics | Multi-Conductor Cables Pro-Met RoHS: Compliant | 0 |
|
$908.2900 | Order Now |
DISTI #
71755527
|
RS | Industrial Cable, 5C 1.5Mm2, Braid Shield, Gray, 100m, 328ft., Pro-Met Series | Alpha Wire 470515CY GE033 RoHS: Not Compliant Min Qty: 1 Package Multiple: 328 Container: ft. Coil | 0 |
|
$1,001.8200 | RFQ |
DISTI #
470515CY-GE033
|
TME | Wire, Pro-Met, 5G1.5mm2, shielded,tinned copper braid, PVC, 100m Min Qty: 1 | 3 |
|
$359.7600 | Buy Now |