There are no models available for this part yet.
Overview of 471-3045-600 by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3045IDD#PBF | Analog Devices | 20V, 500mA, Ultralow N, Ultrah | |
LT3045IDD#TRPBF | Analog Devices | 20V, 500mA, Ultralow N, Ultrah | |
LT3045EDD-1#TRPBF | Analog Devices | 20V, 500mA, Ultralow N, Ultrah |
Price & Stock for 471-3045-600 by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
471-3045-600
|
Avnet Americas | Conn Backplane PL 30 POS 1.5mm Solder ST SMD - Trays (Alt: 471-3045-600) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | ||
DISTI #
523-471-3045-600
|
Mouser Electronics | Board to Board & Mezzanine Connectors 300P NeXLev Plug Solder Balls RoHS: Compliant | 20 |
|
$57.6200 / $63.7100 | Buy Now |
CAD Models for 471-3045-600 by Amphenol Corporation
Part Data Attributes for 471-3045-600 by Amphenol Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Factory Lead Time
|
10 Weeks
|
Body Breadth
|
0.843 inch
|
Body Depth
|
0.413 inch
|
Body Length
|
2.341 inch
|
Body/Shell Style
|
PLUG
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
MALE
|
Contact Material
|
COPPER ALLOY
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.069 inch
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
10
|
Option
|
GENERAL PURPOSE
|
Polarization Key
|
POLARIZED HOUSING
|
Terminal Pitch
|
1.75 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
570
|
Alternate Parts for 471-3045-600
This table gives cross-reference parts and alternative options found for 471-3045-600. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 471-3045-600, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
471-3025-701 | Board Connector, 300 Contact(s), Male, Straight, Locking, Plug | Amphenol Corporation | 471-3045-600 vs 471-3025-701 |
471-3065-601 | Board Connector, 30 Contact(s), Male, Straight, Solder Terminal, Locking, Plug, ROHS COMPLIANT | Amphenol Corporation | 471-3045-600 vs 471-3065-601 |
471-3065-700 | Board Connector, 300 Contact(s), Male, Straight, Locking, Plug | Amphenol Corporation | 471-3045-600 vs 471-3065-700 |
471-3095-700 | Board Connector, 300 Contact(s), Male, Straight, Locking, Plug | Amphenol Corporation | 471-3045-600 vs 471-3095-700 |
471-3045-601 | Board Connector, 30 Contact(s), Male, Straight, Solder Terminal, Locking, Plug, ROHS COMPLIANT | Amphenol Corporation | 471-3045-600 vs 471-3045-601 |
471-3045-700 | Board Connector, 300 Contact(s), Male, Straight, Locking, Plug | Amphenol Corporation | 471-3045-600 vs 471-3045-700 |
471-3025-601 | Board Connector, 300 Contact(s), Male, Straight, Locking, Plug | Amphenol Corporation | 471-3045-600 vs 471-3025-601 |